Panduit P110PC2-XY technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Depth | 14.98mm |
| Housing Color | Grey |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Punch® |
| Weight | 4.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110PC2-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.