Panduit P110PC4IG18BY technical specifications.
| Connector Type B | RJ45 |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 8.480001oz |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110PC4IG18BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.