Panduit P110PC4IG1MA technical specifications.
| Connector Type B | RJ45 |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 2oz |
| Wire/Cable Type | Data |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit P110PC4IG1MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.