Panduit P110PC4IG3M technical specifications.
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 4.6256oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit P110PC4IG3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.