Panduit P110PC4IG3Y technical specifications.
| Cable Length (m) | 0.914 |
| Cable Type | Cat 5e |
| Connector Type A | 110 Connector |
| Connector Type B | 110 Connector |
| Contact Termination | Crimp-Crimp |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit P110PC4IG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.