Panduit P110PC4IG5AY technical specifications.
| Color | Grey |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 3.0144oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110PC4IG5AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.