Panduit P110PC4IG9Y technical specifications.
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 5.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110PC4IG9Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.