
This copper terminal features a crimp termination, suitable for wire gauges between 12 and 16 AWG. It has a non-insulated body made of copper with a tin plating, and a copper contact with a tin plating. The terminal is designed for free hanging and has a thickness of 0.05 inch. It is available in bulk packaging with 500 units per package. The terminal is RoHS compliant and is part of the Pan-Term series.
Panduit P12-14HDR-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.21mm |
| Insulation | Non-Insulated |
| Length | 24.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 2.82lb |
| Width | 13.21mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P12-14HDR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
