Panduit P14-P47-M technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4.06mm |
| Inside Diameter | 2.03mm |
| Insulation | Non-Insulated |
| Length | 0.75inch |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | -0.07inch |
| Pin Length | 0.49inch |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P14-P47-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.