Panduit P16M technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit P16M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.