Panduit P16MB18 technical specifications.
| Color | Silver |
| Material | Metal |
| Mount | Wire, Clip |
| Package Quantity | 25 |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit P16MB18 to view detailed technical specifications.
No datasheet is available for this part.