Panduit P18-14F-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.18mm |
| Diameter | 3.56mm |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Length | 22.35mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.41lb |
| Width | 11.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit P18-14F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.