Panduit P18-56R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.7mm |
| Diameter | 3.56mm |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Length | 0.91inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.03inch |
| Width | 11.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P18-56R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.