Panduit P18-6F-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Diameter | 3.56mm |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.64lb |
| Width | 7.62mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P18-6F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.