Panduit P18-6LFW-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Insulation | Non-Insulated |
| Length | 17.8mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 7.37mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit P18-6LFW-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.