
Crimp-style fork terminal for 16-22 AWG copper wire. Features a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. Non-insulated design with a 17.53mm length and 8.13mm width. Suitable for free-hanging mounting applications.
Panduit P18-8F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.13mm |
| Diameter | 3.56mm |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Length | 0.69inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.04oz |
| Width | 8.13mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P18-8F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.