Panduit P18-P47-C technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.56mm |
| Gender | Male |
| Inside Diameter | 1.52mm |
| Insulation | Non-Insulated |
| Length | 0.75inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | -0.07inch |
| Pin Length | 0.49inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P18-P47-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.