Panduit P2-38R-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.3mm |
| Diameter | 12.2mm |
| Inside Diameter | 9.4mm |
| Insulation | Non-Insulated |
| Length | 1.46inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.06inch |
| Weight | 3.36oz |
| Width | 0.68inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P2-38R-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
