Panduit P2-C technical specifications.
| Color | Red |
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit P2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
