Panduit P20M58 technical specifications.
| Color | Silver |
| Material | Metal |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 12.7mm |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit P20M58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.