Panduit P22-2F-C technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.03mm |
| Inside Diameter | 1.02mm |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P22-2F-C to view detailed technical specifications.
No datasheet is available for this part.