Panduit P32W2A2-100-7 technical specifications.
| Color | White |
| Length | 21foot |
| Material | ACRYLIC |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.031inch |
| Weight | 2.56oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit P32W2A2-100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
