Panduit P32W2A2-100-72 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 216foot |
| Material | ACRYLIC |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Thickness | 0.031inch |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit P32W2A2-100-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
