Panduit P32W2R1-150-72 technical specifications.
| Color | White |
| Length | 216foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.031inch |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit P32W2R1-150-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.