Panduit P32W2R1-75-7 technical specifications.
| Color | White |
| Length | 6.4m |
| Mount | Adhesive |
| Packaging | Roll |
| Thickness | 0.787mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit P32W2R1-75-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.