Panduit P4-10R-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14mm |
| Diameter | 9.91mm |
| Inside Diameter | 7.37mm |
| Insulation | Non-Insulated |
| Length | 1.4inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.05inch |
| Weight | 4.8oz |
| Width | 0.55inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P4-10R-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.