Panduit P4-56RHT6-E technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Length | 1.4inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.05inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P4-56RHT6-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.