Panduit P520C19BL3 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 15A |
| Length | 3foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P520C19BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.