Panduit P6-8R-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| Diameter | 8.13mm |
| Inside Diameter | 5.84mm |
| Insulation | Non-Insulated |
| Length | 1.21inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.045inch |
| Weight | 3.36oz |
| Width | 11.9mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P6-8R-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
