Panduit P620C19BL6 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 20A |
| Length | 6foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit P620C19BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.