Panduit P6MB18 technical specifications.
| Color | Silver |
| Material | Metal |
| Mount | Wire, Clip |
| Package Quantity | 25 |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit P6MB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.