Panduit PATA4I technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PATA4I to view detailed technical specifications.
No datasheet is available for this part.