Panduit PBMS-H25-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.1mm |
| Height | 0.4inch |
| Length | 11.3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Reverse, Push In |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 10.400001oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PBMS-H25-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
