Panduit PBMS-H25-M30 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Height | 0.4inch |
| Length | 10.7mm |
| Material | Nylon, Polyamide |
| Mount | Reverse, Push In |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 10.400001oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PBMS-H25-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
