Panduit PBMSL-H25-M30 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.55inch |
| Length | 10.7mm |
| Material | Nylon |
| Mount | Reverse, Push In |
| RoHS | Compliant |
Download the complete datasheet for Panduit PBMSL-H25-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
