Panduit PBSC1-X technical specifications.
| Color | Silver |
| Height | 0.44inch |
| Length | 1inch |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Quick-Build™ |
| Weight | 1.28oz |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PBSC1-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.