Panduit PBSC12-X technical specifications.
| Color | Silver |
| Height | 0.44inch |
| Length | 12inch |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Quick-Build™ |
| Weight | 1.22lb |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PBSC12-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.