Panduit PC075-H25D-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.9mm |
| Diameter | 19.1mm |
| Flammability Rating | UL94 HB |
| Height | 24.1mm |
| Inside Diameter | 19.1mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Packaging | Bulk |
| Panel Thickness | 3.56mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Clamp™ |
| Weight | 1.08lb |
| Width | 0.62inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC075-H25D-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
