
Panduit PC087-H25D-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Diameter | 22.2mm |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| Packaging | Bulk |
| Panel Thickness | 3.56mm |
| Radiation Hardening | No |
| Series | Pan-Clamp™ |
| Weight | 1.2lb |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC087-H25D-C0 to view detailed technical specifications.
No datasheet is available for this part.