Panduit PC087-H25D-D0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.7mm |
| Flammability Rating | UL94 HB |
| Height | 1.07inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Push In |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 0.14inch |
| Radiation Hardening | No |
| Series | Pan-Clamp™ |
| Weight | 5.27lb |
| Width | 0.618inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC087-H25D-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.