Panduit PC14C13-KIT technical specifications.
| Color | Black |
| Current Rating | 13A |
| Length | 610mm |
| Package Quantity | 1 |
| Series | Net-Access™ |
| Voltage Rating | 250V |
| Weight | 8.432001oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC14C13-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.