Panduit PC14C13BL1.5 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Current Rating | 10A |
| Length | 1.5foot |
| Max Current Rating | 13A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Max Voltage Rating (AC) | 250V |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC14C13BL1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.