Panduit PC14C13BL10 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Current Rating | 10A |
| Length | 10foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC14C13BL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.