Panduit PC14C13BL9 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC14C13BL9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.