Panduit PCA13-L technical specifications.
| Package/Case | 300 |
| Color | Black, White |
| Length | 4.45mm |
| Material | Acetal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PAN-CODE™ |
| Weight | 0.8oz |
| Width | 2.95mm |
| Wire/Cable Diameter | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCA13-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.