Panduit PCBANDYL-Q technical specifications.
| Type | Patch Cord Band |
| Color | Yellow |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit PCBANDYL-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.