Panduit PCF6IW-X technical specifications.
| Color | White, Beige |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Package Quantity | 10 |
| Series | Pan-Way® PD |
| Weight | 3.6oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCF6IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
