Panduit PCL062-6 technical specifications.
| Color | Black, Yellow |
| Height | 0.75inch |
| Material | Vinyl |
| Package Quantity | 25 |
| Weight | 7.2oz |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCL062-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.