
The Panduit PCL200-A is a vinyl marker with a black and yellow color scheme. It measures 57.2mm in width, 0.88inch in height, and 2.25inch in length. The marker is made of vinyl material and has a maximum operating temperature of 77°C and a minimum operating temperature of -46°C. It weighs approximately 10.24 ounces and is available in packs of five.
Panduit PCL200-A technical specifications.
| Color | Black, Yellow |
| Height | 2.25inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 5 |
| Size | 57.2mm |
| Weight | 10.240001oz |
| Width | 0.88inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCL200-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.