
Labels Indoor Numbers and Letters Vinyl Cloth Black/Yellow 22.4x57.2mm
Panduit PCL200-A-J technical specifications.
| Color | Black, Yellow |
| Height | 2.25inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 5 |
| Size | 57.2mm |
| Weight | 10.240001oz |
| Width | 0.88inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCL200-A-J to view detailed technical specifications.
No datasheet is available for this part.
